
RG214-LSZH-100m | |
|---|---|
DigiKey Part Number | 4613-RG214-LSZH-100m-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-100m |
Description | CABLE COAXIAL RG-214 328.1' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-214 328.1' (100.00m) 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Double Braid |
Manufacturer McGill Microwave Systems | Impedance 50 Ohms |
Series | Length 328.1' (100.00m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Solid Polyethylene (PE) |
Cable Group RG-214 | Dielectric Diameter 0.285" (7.24mm) |
Conductor Strand 7 Strands / 0.0296" | Shield Material Copper, Tinned |
Jacket (Insulation) Material Polyethylene (PE), Low Smoke Zero Halogen (LSZH) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.425" (10.80mm) | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 712,39000 | € 712,39 |
| 3 | € 680,00333 | € 2 040,01 |
| 5 | € 647,62400 | € 3 238,12 |
| Unit Price without VAT: | € 712,39000 |
|---|---|
| Unit Price with VAT: | € 869,11580 |

