
MM-ANT-NM-868-3DBI | |
|---|---|
DigiKey Part Number | 4613-MM-ANT-NM-868-3DBI-ND |
Manufacturer | |
Manufacturer Product Number | MM-ANT-NM-868-3DBI |
Description | RF ANTENNA 865MHZ-870MHZ 3DBI |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Male |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer McGill Microwave Systems | Number of Bands 1 |
Packaging Bulk | VSWR 1.5 |
Part Status Active | Gain 3dBi |
RF Family/Standard General ISM | Power - Max 50 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Male |
Frequency (Center/Band) 867.5MHz | Applications General Purpose |
Frequency Range 865MHz ~ 870MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 38,25000 | € 38,25 |
| 10 | € 35,69600 | € 356,96 |
| 50 | € 33,99600 | € 1 699,80 |
| Unit Price without VAT: | € 38,25000 |
|---|---|
| Unit Price with VAT: | € 46,66500 |

