
MM-ANT-FP-2.4G | |
|---|---|
DigiKey Part Number | 4613-MM-ANT-FP-2.4G-ND |
Manufacturer | |
Manufacturer Product Number | MM-ANT-FP-2.4G |
Description | RF ANTENNA 210X180X43MM |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Panel N Type Female |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer McGill Microwave Systems | VSWR 1.5 |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Termination N Type Female |
RF Family/Standard General ISM | Applications General Purpose |
Antenna Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 73,90000 | € 73,90 |
| 2 | € 67,10000 | € 134,20 |
| Unit Price without VAT: | € 73,90000 |
|---|---|
| Unit Price with VAT: | € 90,15800 |

