
LMR-400-FR-SF-BMRA(QTY:8ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-FR-SF-BMRA(QTY:8ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-SF-BMRA(QTY:8ft) |
Description | COAX CABLE SMA TO BNC 8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to BNC LMR 400 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Category | 2nd Connector BNC Plug, Right Angle |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Length 96.0" (2.4m) 8.0' |
Style SMA to BNC | Cable Type LMR 400 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 83,63000 | € 83,63 |
| 10 | € 76,75700 | € 767,57 |
| 25 | € 70,17800 | € 1 754,45 |
| Unit Price without VAT: | € 83,63000 |
|---|---|
| Unit Price with VAT: | € 102,02860 |

