
LMR-400-FR-BF-SFRP(QTY:7ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-FR-BF-SFRP(QTY:7ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-BF-SFRP(QTY:7ft) |
Description | COAX CBL RP-SMA TO BNC 7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to BNC LMR 400 84.0" (2.1m) 7.0' |
Datasheet | Datasheet |
Category | 2nd Connector RP-SMA Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 84.0" (2.1m) 7.0' |
Style RP-SMA to BNC | Cable Type LMR 400 |
1st Connector BNC Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 80,02000 | € 80,02 |
| 10 | € 73,44400 | € 734,44 |
| 25 | € 67,14880 | € 1 678,72 |
| Unit Price without VAT: | € 80,02000 |
|---|---|
| Unit Price with VAT: | € 97,62440 |

