
LMR-400-DB-BF-UMRA(QTY:4ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-BF-UMRA(QTY:4ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-BF-UMRA(QTY:4ft) |
Description | COAX CABLE BNC TO UHF 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to UHF LMR 400 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector UHF Plug, Right Angle |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style BNC to UHF | Cable Type LMR 400 |
1st Connector BNC Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 65,04000 | € 65,04 |
| 10 | € 59,70100 | € 597,01 |
| 25 | € 54,58400 | € 1 364,60 |
| Unit Price without VAT: | € 65,04000 |
|---|---|
| Unit Price with VAT: | € 79,34880 |

