
LMR-400-DB-4195M-SMRA(QTY:8ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-4195M-SMRA(QTY:8ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-4195M-SMRA(QTY:8ft) |
Description | COAX CBL 4.1/9.5 TO SMA 8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.1/9.5 to SMA LMR 400 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug, Right Angle |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Length 96.0" (2.4m) 8.0' |
Style 4.1/9.5 to SMA | Cable Type LMR 400 |
1st Connector 4.1/9.5 Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 74,33000 | € 74,33 |
| 10 | € 68,22400 | € 682,24 |
| 25 | € 62,37600 | € 1 559,40 |
| Unit Price without VAT: | € 74,33000 |
|---|---|
| Unit Price with VAT: | € 90,68260 |

