


US1JFL-TP | |
|---|---|
DigiKey Part Number | US1JFL-TPMSTR-ND - Tape & Reel (TR) US1JFL-TPMSCT-ND - Cut Tape (CT) US1JFL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1JFL-TP |
Description | DIODE STANDARD 600V 1A DO221AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11400 | € 1,14 |
| 100 | € 0,06840 | € 6,84 |
| 500 | € 0,04666 | € 23,33 |
| 1 000 | € 0,04103 | € 41,03 |
| 2 000 | € 0,03786 | € 75,72 |
| 5 000 | € 0,03142 | € 157,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02695 | € 269,50 |
| 20 000 | € 0,02065 | € 413,00 |
| 30 000 | € 0,02049 | € 614,70 |
| 50 000 | € 0,01854 | € 927,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

