


SS26HE3-LTP | |
|---|---|
DigiKey Part Number | 353-SS26HE3-LTPTR-ND - Tape & Reel (TR) 353-SS26HE3-LTPCT-ND - Cut Tape (CT) 353-SS26HE3-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS26HE3-LTP |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,23800 | € 2,38 |
| 100 | € 0,15030 | € 15,03 |
| 500 | € 0,11210 | € 56,05 |
| 1 000 | € 0,09975 | € 99,75 |
| 2 000 | € 0,08935 | € 178,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07807 | € 390,35 |
| 10 000 | € 0,07109 | € 710,90 |
| 15 000 | € 0,06753 | € 1 012,95 |
| 25 000 | € 0,06354 | € 1 588,50 |
| 35 000 | € 0,06117 | € 2 140,95 |
| 50 000 | € 0,05887 | € 2 943,50 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

