



SMD36PL-TP | |
|---|---|
DigiKey Part Number | SMD36PL-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD36PL-TP |
Description | DIODE SCHOTTKY 60V 3A SOD123FL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,07281 | € 182,03 |
| 5 000 | € 0,06570 | € 328,50 |
| 7 500 | € 0,06207 | € 465,52 |
| 12 500 | € 0,05800 | € 725,00 |
| 17 500 | € 0,05558 | € 972,65 |
| 25 000 | € 0,05323 | € 1 330,75 |
| 62 500 | € 0,04807 | € 3 004,38 |
| 125 000 | € 0,04518 | € 5 647,50 |
| Unit Price without VAT: | € 0,07281 |
|---|---|
| Unit Price with VAT: | € 0,08883 |

