



SMD310PL-TP | |
|---|---|
DigiKey Part Number | SMD310PL-TPMSTR-ND - Tape & Reel (TR) SMD310PL-TPMSCT-ND - Cut Tape (CT) SMD310PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD310PL-TP |
Description | DIODE SCHOTTKY 100V 3A SOD123FL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 5 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21900 | € 2,19 |
| 100 | € 0,13780 | € 13,78 |
| 500 | € 0,10246 | € 51,23 |
| 1 000 | € 0,09104 | € 91,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,07864 | € 196,60 |
| 5 000 | € 0,07096 | € 354,80 |
| 7 500 | € 0,06704 | € 502,80 |
| 12 500 | € 0,06263 | € 782,88 |
| 17 500 | € 0,06003 | € 1 050,53 |
| 25 000 | € 0,05749 | € 1 437,25 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |



