



SMBJ58A-TP | |
|---|---|
DigiKey Part Number | SMBJ58A-TPMSTR-ND - Tape & Reel (TR) SMBJ58A-TPMSCT-ND - Cut Tape (CT) SMBJ58A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58A-TP |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,23800 | € 2,38 |
| 100 | € 0,15030 | € 15,03 |
| 500 | € 0,11210 | € 56,05 |
| 1 000 | € 0,09975 | € 99,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08404 | € 252,12 |
| 6 000 | € 0,07612 | € 456,72 |
| 9 000 | € 0,07208 | € 648,72 |
| 15 000 | € 0,06753 | € 1 012,95 |
| 21 000 | € 0,06484 | € 1 361,64 |
| 30 000 | € 0,06223 | € 1 866,90 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

