Zener Diode 170 V 5 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 170 V 5 W ±5% Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SMBJ5385B-TP

DigiKey Part Number
SMBJ5385B-TPMSTR-ND - Tape & Reel (TR)
SMBJ5385B-TPMSCT-ND - Cut Tape (CT)
SMBJ5385B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5385B-TP
Description
DIODE ZENER 170V 5W DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 170 V 5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
380 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 129 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,66000€ 0,66
10€ 0,41100€ 4,11
100€ 0,26390€ 26,39
500€ 0,20066€ 100,33
1 000€ 0,18024€ 180,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,15429€ 462,87
6 000€ 0,14122€ 847,32
9 000€ 0,13456€ 1 211,04
15 000€ 0,12707€ 1 906,05
21 000€ 0,12264€ 2 575,44
30 000€ 0,11833€ 3 549,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,66000
Unit Price with VAT:€ 0,80520