
SMBF9.0A-TP | |
|---|---|
DigiKey Part Number | 353-SMBF9.0A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBF9.0A-TP |
Description | TVS DIODE 9VWM 15.4VC SMBF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 38.96A Ipp Tvs Diode Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 38.96A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09186 | € 459,30 |
| 10 000 | € 0,08400 | € 840,00 |
| 15 000 | € 0,08000 | € 1 200,00 |
| 25 000 | € 0,07550 | € 1 887,50 |
| 35 000 | € 0,07283 | € 2 549,05 |
| 50 000 | € 0,07024 | € 3 512,00 |
| Unit Price without VAT: | € 0,09186 |
|---|---|
| Unit Price with VAT: | € 0,11207 |

