RB411D-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,58000
Datasheet
Diode 20 V 500mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 500mA Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

RB411D-TP

DigiKey Part Number
RB411D-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB411D-TP
Description
DIODE SCHOTTKY 20V 500MA SOT23
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
20pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes