
MUR440GP-AP | |
|---|---|
DigiKey Part Number | 353-MUR440GP-AP-ND |
Manufacturer | |
Manufacturer Product Number | MUR440GP-AP |
Description | DIODE STANDARD 400V 4A DO201AD |
Customer Reference | |
Detailed Description | Diode 400 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,14138 | € 1 696,56 |
| Unit Price without VAT: | € 0,14138 |
|---|---|
| Unit Price with VAT: | € 0,17248 |

