MMXZ5231BS-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,29000
Datasheet
Zener Diode 5.1 V 500 mW ±5.88% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 500 mW ±5.88% Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

MMXZ5231BS-TP

DigiKey Part Number
MMXZ5231BS-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMXZ5231BS-TP
Description
DIODE ZENER 5.1V 500MW SOD323
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5.88% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5.88%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable