
MMSZ5243BHE3-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ5243BHE3-TPTR-ND - Tape & Reel (TR) 353-MMSZ5243BHE3-TPCT-ND - Cut Tape (CT) 353-MMSZ5243BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5243BHE3-TP |
Description | DIODE ZENER 13V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,14400 | € 1,44 |
| 100 | € 0,09010 | € 9,01 |
| 500 | € 0,06620 | € 33,10 |
| 1 000 | € 0,05844 | € 58,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04855 | € 145,65 |
| 6 000 | € 0,04356 | € 261,36 |
| 9 000 | € 0,04101 | € 369,09 |
| 15 000 | € 0,03814 | € 572,10 |
| 21 000 | € 0,03645 | € 765,45 |
| 30 000 | € 0,03480 | € 1 044,00 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

