Direct




MMBD4448V-TP | |
|---|---|
DigiKey Part Number | MMBD4448VTPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD4448V-TP |
Description | DIODE ARRAY GP 80V 250MA SOT-563 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 80 V 250mA Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02830 | € 84,90 |
| 6 000 | € 0,02519 | € 151,14 |
| 9 000 | € 0,02360 | € 212,40 |
| 15 000 | € 0,02182 | € 327,30 |
| 21 000 | € 0,02076 | € 435,96 |
| 30 000 | € 0,01973 | € 591,90 |
| 75 000 | € 0,01747 | € 1 310,25 |
| 150 000 | € 0,01607 | € 2 410,50 |
| 300 000 | € 0,01489 | € 4 467,00 |
| Unit Price without VAT: | € 0,02830 |
|---|---|
| Unit Price with VAT: | € 0,03453 |


