


MCP718-TP | |
|---|---|
DigiKey Part Number | MCP718-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP718-TP |
Description | TRANS PNP 20V 6A DFN2020-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 6 A 150MHz 1 W Surface Mount DFN2020-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 150mA, 2.5A | |
Current - Collector Cutoff (Max) | 25nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-VDFN Exposed Pad | |
Supplier Device Package | DFN2020-3 | |
Base Product Number |

