Diode Array 1 Pair Common Cathode 60 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB3060CT-TP

DigiKey Part Number
353-MBRB3060CT-TP-ND
Manufacturer
Manufacturer Product Number
MBRB3060CT-TP
Description
DIODE ARRAY SCHOTT 60V 30A D2PAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
726 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
800€ 0,72865€ 582,92
Unit Price without VAT:€ 0,72865
Unit Price with VAT:€ 0,88895