


MBRB10200CTS-TP | |
|---|---|
DigiKey Part Number | 353-MBRB10200CTS-TPTR-ND - Tape & Reel (TR) 353-MBRB10200CTS-TPCT-ND - Cut Tape (CT) 353-MBRB10200CTS-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB10200CTS-TP |
Description | DIODE ARRAY SCHOT 200V 10A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 0,92700 | € 9,27 |
| 100 | € 0,61800 | € 61,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,45591 | € 364,73 |
| 1 600 | € 0,41803 | € 668,85 |
| 2 400 | € 0,39873 | € 956,95 |
| 4 000 | € 0,37703 | € 1 508,12 |
| 5 600 | € 0,36419 | € 2 039,46 |
| 8 000 | € 0,35170 | € 2 813,60 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,78120 |

