
LMB36S-TP | |
|---|---|
DigiKey Part Number | 353-LMB36S-TP-ND |
Manufacturer | |
Manufacturer Product Number | LMB36S-TP |
Description | BRIDGE RECT 1PHASE 60V 3A LMBS-1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount LMBS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 60 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 1.5 A | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | LMBS-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,18252 | € 912,60 |
| Unit Price without VAT: | € 0,18252 |
|---|---|
| Unit Price with VAT: | € 0,22267 |

