



FS1D-LTP | |
|---|---|
DigiKey Part Number | FS1D-LTPMSTR-ND - Tape & Reel (TR) FS1D-LTPMSCT-ND - Cut Tape (CT) FS1D-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1D-LTP |
Description | DIODE STANDARD 200V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13900 | € 1,39 |
| 100 | € 0,09880 | € 9,88 |
| 500 | € 0,07290 | € 36,45 |
| 1 000 | € 0,06076 | € 60,76 |
| 2 000 | € 0,05743 | € 114,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04520 | € 226,00 |
| 10 000 | € 0,03701 | € 370,10 |
| 15 000 | € 0,03666 | € 549,90 |
| 25 000 | € 0,03579 | € 894,75 |
| 35 000 | € 0,03195 | € 1 118,25 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

