


FR507GP-TP | |
|---|---|
DigiKey Part Number | FR507GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR507GP-TP |
Description | DIODE STANDARD 1000V 5A DO201AD |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,22538 | € 270,46 |
| 2 400 | € 0,20546 | € 493,10 |
| 3 600 | € 0,19531 | € 703,12 |
| 6 000 | € 0,18390 | € 1 103,40 |
| 8 400 | € 0,17715 | € 1 488,06 |
| 12 000 | € 0,17058 | € 2 046,96 |
| 30 000 | € 0,16136 | € 4 840,80 |
| Unit Price without VAT: | € 0,22538 |
|---|---|
| Unit Price with VAT: | € 0,27496 |

