



FR2A-LTP | |
|---|---|
DigiKey Part Number | FR2A-LTP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR2A-LTP |
Description | DIODE STANDARD 50V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05357 | € 160,71 |
| 6 000 | € 0,04820 | € 289,20 |
| 9 000 | € 0,04546 | € 409,14 |
| 15 000 | € 0,04239 | € 635,85 |
| 21 000 | € 0,04056 | € 851,76 |
| 30 000 | € 0,03879 | € 1 163,70 |
| 75 000 | € 0,03490 | € 2 617,50 |
| 150 000 | € 0,03250 | € 4 875,00 |
| Unit Price without VAT: | € 0,05357 |
|---|---|
| Unit Price with VAT: | € 0,06536 |

