



FR1J-LTP | |
|---|---|
DigiKey Part Number | FR1J-LTP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR1J-LTP |
Description | DIODE STANDARD 600V 1A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04200 | € 126,00 |
| 6 000 | € 0,03764 | € 225,84 |
| 9 000 | € 0,03541 | € 318,69 |
| 15 000 | € 0,03291 | € 493,65 |
| 21 000 | € 0,03142 | € 659,82 |
| 30 000 | € 0,02998 | € 899,40 |
| 75 000 | € 0,02681 | € 2 010,75 |
| 150 000 | € 0,02485 | € 3 727,50 |
| 300 000 | € 0,02337 | € 7 011,00 |
| Unit Price without VAT: | € 0,04200 |
|---|---|
| Unit Price with VAT: | € 0,05124 |


