
ESDSB12VLB-TP | |
|---|---|
DigiKey Part Number | 353-ESDSB12VLB-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDSB12VLB-TP |
Description | TVS DIODE 12VWM 14VC 2DFN1006 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 12.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 98W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03531 | € 353,10 |
| 20 000 | € 0,03203 | € 640,60 |
| 30 000 | € 0,03036 | € 910,80 |
| 50 000 | € 0,02848 | € 1 424,00 |
| 70 000 | € 0,02737 | € 1 915,90 |
| 100 000 | € 0,02629 | € 2 629,00 |
| 250 000 | € 0,02391 | € 5 977,50 |
| Unit Price without VAT: | € 0,03531 |
|---|---|
| Unit Price with VAT: | € 0,04308 |

