



ESDLC5V0C2-TP | |
|---|---|
DigiKey Part Number | ESDLC5V0C2-TPMSTR-ND - Tape & Reel (TR) ESDLC5V0C2-TPMSCT-ND - Cut Tape (CT) ESDLC5V0C2-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLC5V0C2-TP |
Description | TVS DIODE 5VWM 26VC SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 650W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,31300 | € 3,13 |
| 100 | € 0,19920 | € 19,92 |
| 500 | € 0,15000 | € 75,00 |
| 1 000 | € 0,13411 | € 134,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11390 | € 341,70 |
| 6 000 | € 0,10372 | € 622,32 |
| 9 000 | € 0,09852 | € 886,68 |
| 15 000 | € 0,09269 | € 1 390,35 |
| 21 000 | € 0,08923 | € 1 873,83 |
| 30 000 | € 0,08587 | € 2 576,10 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

