
ESDLC2504P9-TP | |
|---|---|
DigiKey Part Number | 353-ESDLC2504P9-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDLC2504P9-TP |
Description | TVS DIODE 2.5VWM 25VC DFN302010 |
Customer Reference | |
Detailed Description | 25V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount DFN3020-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | 2.7V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 40A (8/20µs) | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 3.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |

