
ESD2451P4-TP | |
|---|---|
DigiKey Part Number | 353-ESD2451P4-TPTR-ND - Tape & Reel (TR) 353-ESD2451P4-TPCT-ND - Cut Tape (CT) 353-ESD2451P4-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD2451P4-TP |
Description | TVS DIODE 24VWM 38VC DFN20203L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 24.5V | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 120A (8/20µs) | |
Power - Peak Pulse | 4500W (4.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 800pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,37600 | € 3,76 |
| 100 | € 0,24070 | € 24,07 |
| 500 | € 0,18244 | € 91,22 |
| 1 000 | € 0,16367 | € 163,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13977 | € 419,31 |
| 6 000 | € 0,12774 | € 766,44 |
| 9 000 | € 0,12160 | € 1 094,40 |
| 15 000 | € 0,11471 | € 1 720,65 |
| 21 000 | € 0,11062 | € 2 323,02 |
| 30 000 | € 0,10666 | € 3 199,80 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

