
ES2CFL-TP | |
|---|---|
DigiKey Part Number | 353-ES2CFL-TP-ND |
Manufacturer | |
Manufacturer Product Number | ES2CFL-TP |
Description | DIODE STANDARD 150V 2A DO221AC |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02279 | € 227,90 |
| Unit Price without VAT: | € 0,02279 |
|---|---|
| Unit Price with VAT: | € 0,02780 |

