EGP10A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


SMC Diode Solutions
In Stock: 0
Unit Price: € 0,02409
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,27453
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,27807
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23 898
Unit Price: € 0,48000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16 965
Unit Price: € 0,09000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 463
Unit Price: € 0,31000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 806
Unit Price: € 1,39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 926
Unit Price: € 0,60000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11 789
Unit Price: € 0,15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6 165
Unit Price: € 1,16000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,07630
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,07460
Datasheet

Similar


onsemi
In Stock: 4 655
Unit Price: € 0,91000
Datasheet
Diode 50 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

EGP10A-TP

DigiKey Part Number
EGP10A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EGP10A-TP
Description
DIODE STANDARD 50V 1A DO41
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes