


DDTC123EUA-TP | |
|---|---|
DigiKey Part Number | 353-DDTC123EUA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC123EUA-TP |
Description | PRE-BIASED TRANSISTORS,SOT-323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 160 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 20mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 160 MHz | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05357 | € 160,71 |
| 6 000 | € 0,04820 | € 289,20 |
| 9 000 | € 0,04546 | € 409,14 |
| 15 000 | € 0,04239 | € 635,85 |
| 21 000 | € 0,04056 | € 851,76 |
| 30 000 | € 0,03879 | € 1 163,70 |
| 75 000 | € 0,03490 | € 2 617,50 |
| 150 000 | € 0,03250 | € 4 875,00 |
| Unit Price without VAT: | € 0,05357 |
|---|---|
| Unit Price with VAT: | € 0,06536 |

