
BZX584C8V2L-TP | |
|---|---|
DigiKey Part Number | 353-BZX584C8V2L-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584C8V2L-TP |
Description | ZENER DIODES,300MW 8.2V, SOD-523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,01689 | € 135,12 |
| 16 000 | € 0,01509 | € 241,44 |
| 24 000 | € 0,01417 | € 340,08 |
| 40 000 | € 0,01314 | € 525,60 |
| 56 000 | € 0,01253 | € 701,68 |
| 80 000 | € 0,01193 | € 954,40 |
| 200 000 | € 0,01062 | € 2 124,00 |
| 400 000 | € 0,00981 | € 3 924,00 |
| 800 000 | € 0,00913 | € 7 304,00 |
| Unit Price without VAT: | € 0,01689 |
|---|---|
| Unit Price with VAT: | € 0,02061 |

