Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 170MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 170MHz 300 mW Surface Mount SOT-23
SOT 23

BCV27-TP

DigiKey Part Number
353-BCV27-TP-ND
Manufacturer
Manufacturer Product Number
BCV27-TP
Description
TRANS NPN DARL 30V 0.5A SOT-23
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 170MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Power - Max
300 mW
Frequency - Transition
170MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 000€ 0,09585€ 287,55
Unit Price without VAT:€ 0,09585
Unit Price with VAT:€ 0,11694