
BC846BSS-TP | |
|---|---|
DigiKey Part Number | 353-BC846BSS-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC846BSS-TP |
Description | TRANS 2NPN 65V 100MA SOT-363S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 65V 100mA 80MHz 200mW Surface Mount SOT-363S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 NPN | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06051 | € 181,53 |
| 6 000 | € 0,05456 | € 327,36 |
| 9 000 | € 0,05153 | € 463,77 |
| 15 000 | € 0,04812 | € 721,80 |
| 21 000 | € 0,04610 | € 968,10 |
| 30 000 | € 0,04414 | € 1 324,20 |
| 75 000 | € 0,03983 | € 2 987,25 |
| 150 000 | € 0,03718 | € 5 577,00 |
| Unit Price without VAT: | € 0,06051 |
|---|---|
| Unit Price with VAT: | € 0,07382 |

