BAV21WHE3-TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 9 101
Unit Price: € 0,12000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: € 0,03406
Datasheet
Diode 200 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV21WHE3-TP

DigiKey Part Number
353-BAV21WHE3-TPTR-ND - Tape & Reel (TR)
353-BAV21WHE3-TPCT-ND - Cut Tape (CT)
353-BAV21WHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21WHE3-TP
Description
DIODE STANDARD 200V 200MA SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,11800€ 1,18
100€ 0,07300€ 7,30
500€ 0,05334€ 26,67
1 000€ 0,04696€ 46,96
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03880€ 116,40
6 000€ 0,03468€ 208,08
9 000€ 0,03258€ 293,22
15 000€ 0,03021€ 453,15
21 000€ 0,02881€ 605,01
30 000€ 0,02745€ 823,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400