Diode 100 V 75mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT46W-13P

DigiKey Part Number
353-BAT46W-13PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT46W-13P
Description
DIODE SCHOTTKY 100V 75MA SOD123
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 75mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
75mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
10pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02568€ 256,80
20 000€ 0,02317€ 463,40
30 000€ 0,02189€ 656,70
50 000€ 0,02045€ 1 022,50
70 000€ 0,01960€ 1 372,00
100 000€ 0,01877€ 1 877,00
250 000€ 0,01695€ 4 237,50
500 000€ 0,01594€ 7 970,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,02568
Unit Price with VAT:€ 0,03133