Similar



5.0SMLJ12A-TP | |
|---|---|
DigiKey Part Number | 353-5.0SMLJ12A-TPTR-ND - Tape & Reel (TR) 353-5.0SMLJ12A-TPCT-ND - Cut Tape (CT) 353-5.0SMLJ12A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ12A-TP |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 252A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 252A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,52000 | € 2,52 |
| 10 | € 1,63000 | € 16,30 |
| 100 | € 1,12050 | € 112,05 |
| 500 | € 0,90278 | € 451,39 |
| 1 000 | € 0,83280 | € 832,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,74399 | € 2 231,97 |
| 6 000 | € 0,69932 | € 4 195,92 |
| 9 000 | € 0,69054 | € 6 214,86 |
| Unit Price without VAT: | € 2,52000 |
|---|---|
| Unit Price with VAT: | € 3,07440 |


