Diode 45 V 30A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30SQ045-TP

DigiKey Part Number
353-30SQ045-TP-ND
Manufacturer
Manufacturer Product Number
30SQ045-TP
Description
DIODE STANDARD 45V 30A R6
Customer Reference
Detailed Description
Diode 45 V 30A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€ 0,58712€ 293,56
Unit Price without VAT:€ 0,58712
Unit Price with VAT:€ 0,71629