1N5997B-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 21 309
Unit Price: € 0,14000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,04082
Datasheet

Similar


onsemi
In Stock: 28 392
Unit Price: € 0,22000
Datasheet

Similar


onsemi
In Stock: 12 910
Unit Price: € 0,24000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 34 758
Unit Price: € 0,42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28 185
Unit Price: € 0,41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 450
Unit Price: € 0,42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,06288
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 30 000
Unit Price: € 0,41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29 445
Unit Price: € 0,42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14 988
Unit Price: € 0,41000
Datasheet
Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35
Micro Commercial Components Corporate Video

1N5997B-TP

DigiKey Part Number
1N5997B-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5997B-TP
Description
DIODE ZENER 7.5V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes