1N5230B-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 8 218
Unit Price: € 0,40000
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,04812
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 9 908
Unit Price: € 0,39000
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 29 666
Unit Price: € 0,42000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5 624
Unit Price: € 0,98000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 2,16000
Datasheet

Similar


onsemi
In Stock: 61 505
Unit Price: € 0,14000
Datasheet
Zener Diode 4.7 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 500 mW ±5% Through Hole DO-35
DO-204AH, DO-35, Axial
Micro Commercial Components Corporate Video

1N5230B-TP

DigiKey Part Number
1N5230B-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5230B-TP
Description
DIODE ZENER 4.7V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes