
MEA-915-SM-LP/100-00171-01 | |
|---|---|
DigiKey Part Number | 5420-MEA-915-SM-LP/100-00171-01-ND |
Manufacturer | |
Manufacturer Product Number | MEA-915-SM-LP/100-00171-01 |
Description | External 915MHz ISM Screw Mount |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Module SMA Male Screw |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer Maxtena Inc | Return Loss -17.6dB |
Packaging Bulk | Gain 1.9dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 915MHz | Mounting Type Screw |
Frequency Range 902MHz ~ 928MHz | Height (Max) 0.618" (15.70mm) |
Antenna Type Module | Applications ISM |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,48000 | € 37,48 |
| 10 | € 35,10100 | € 351,01 |
| 25 | € 33,99600 | € 849,90 |
| Unit Price without VAT: | € 37,48000 |
|---|---|
| Unit Price with VAT: | € 45,72560 |


