
XRP7618EVB | |
|---|---|
DigiKey Part Number | 1016-1933-ND |
Manufacturer | |
Manufacturer Product Number | XRP7618EVB |
Description | EVAL BOARD FOR XRP7618 |
Customer Reference | |
Detailed Description | XRP7618 - 8 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 100mA | |
Outputs and Type | 8 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4.2V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | XRP7618 | |
Note | - | |
Base Product Number |

