XR3081XIDTR-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 1,73204
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 968
Unit Price: € 6,83000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 135
Unit Price: € 5,91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 771
Unit Price: € 6,63000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 389
Unit Price: € 6,63000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 248
Unit Price: € 7,39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 4,16639
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12
Unit Price: € 5,77000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 3,17864
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 165
Unit Price: € 6,63000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 803
Unit Price: € 6,63000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 545
Unit Price: € 5,11000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 2,79138
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 423
Unit Price: € 6,70000
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR3081XIDTR-F

DigiKey Part Number
XR3081XIDTR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR3081XIDTR-F
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XR3081XIDTR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
25 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types