XR2008ISO8X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 5 566
Unit Price: € 4,22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 705
Unit Price: € 2,44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 3,74681
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 806
Unit Price: € 4,06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 991
Unit Price: € 7,95000
Datasheet

Similar


Texas Instruments
In Stock: 1 123
Unit Price: € 3,06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 193
Unit Price: € 4,17000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 135
Unit Price: € 6,34000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 1,80746
Datasheet

Similar


Microchip Technology
In Stock: 322
Unit Price: € 1,12000
Datasheet

Similar


Microchip Technology
In Stock: 3 444
Unit Price: € 1,12000
Datasheet

Similar


Texas Instruments
In Stock: 323
Unit Price: € 1,90000
Datasheet

Similar


Texas Instruments
In Stock: 1 134
Unit Price: € 5,63000
Datasheet

Similar


Texas Instruments
In Stock: 2 799
Unit Price: € 5,21000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR2008ISO8X

DigiKey Part Number
XR2008ISO8X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR2008ISO8X
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XR2008ISO8X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
50V/µs
Gain Bandwidth Product
33 MHz
-3db Bandwidth
35 MHz
Current - Input Bias
1.2 µA
Voltage - Input Offset
5 mV
Current - Supply
470µA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types