
XR16C2850CJTR-F | |
|---|---|
DigiKey Part Number | XR16C2850CJTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR16C2850CJTR-F |
Description | IC UART FIFO 128B 44PLCC |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232, RS485 128 Byte 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | XR16C2850CJTR-F Models |
Category | Voltage - Supply 2.97V ~ 5.5V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) | With IrDA Encoder/Decoder Yes |
Part Status Obsolete | With False Start Bit Detection Yes |
Features Internal Oscillator, Timer/Counter | With Modem Control Yes |
Number of Channels 2, DUART | Mounting Type Surface Mount |
FIFO's 128 Byte | Package / Case 44-LCC (J-Lead) |
Protocol RS232, RS485 | Supplier Device Package 44-PLCC (16.59x16.59) |
Data Rate (Max) 6.25Mbps | Base Product Number |

