Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR1008IST5X

DigiKey Part Number
XR1008IST5X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR1008IST5X
Description
IC OPAMP GP 1 CIRCUIT TSOT5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-5
Datasheet
 Datasheet
EDA/CAD Models
XR1008IST5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
50V/µs
Gain Bandwidth Product
33 MHz
-3db Bandwidth
35 MHz
Current - Input Bias
1.2 µA
Voltage - Input Offset
5 mV
Current - Supply
505µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types