UART IC 1, UART Channel RS232, RS422, RS485 32 Byte 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST16C650AIQ48-F

DigiKey Part Number
ST16C650AIQ48-F-ND
Manufacturer
Manufacturer Product Number
ST16C650AIQ48-F
Description
IC UART FIFO 32B 48TQFP
Customer Reference
Detailed Description
UART IC 1, UART Channel RS232, RS422, RS485 32 Byte 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ST16C650AIQ48-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Features
Internal Oscillator, Printer Port, Timer/Counter
Number of Channels
1, UART
FIFO's
32 Byte
Protocol
RS232, RS422, RS485
Data Rate (Max)
3.125Mbps
Voltage - Supply
2.9V ~ 5.5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types